-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2N7002P - 60 V, 360 mA N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W3383
|
Newark | Mosfet, N-Ch, 60V, 0.36A, 0.35W, To236Ab, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:360Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.75V Rohs Compliant: Yes |Nexperia 2N7002P,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 105000 |
|
$0.0280 / $0.0290 | Buy Now |
DISTI #
28T0307
|
Newark | Mosfet,n Channel,60V,0.36A,sot23, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:360Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.75V Rohs Compliant: Yes |Nexperia 2N7002P,215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 334264 |
|
$0.0300 | Buy Now |
DISTI #
26AC6379
|
Newark | 2N7002P/Sot23/To-236Ab Rohs Compliant: Yes |Nexperia 2N7002P,215 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0470 | Buy Now |
DISTI #
1727-4692-1-ND
|
DigiKey | MOSFET N-CH 60V 360MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
473910 In Stock |
|
$0.0242 / $0.2400 | Buy Now |
DISTI #
2N7002P,215
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 360 mA, 1.6 Ohm, SOT-23 (TO-236AB), 3 Pins, Surface Mount - Tape and Reel (Alt: 2N7002P,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 603000 |
|
$0.0177 / $0.0212 | Buy Now |
DISTI #
2N7002P,215
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 360 mA, 1.6 Ohm, SOT-23 (TO-236AB), 3 Pins, Surface Mount - Tape and Reel (Alt: 2N7002P,215) RoHS: Compliant Min Qty: 36000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0571 | Buy Now |
DISTI #
2N7002P,215
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 360 mA, 1.6 Ohm, SOT-23 (TO-236AB), 3 Pins, Surface Mount - Tape and Reel (Alt: 2N7002P,215) RoHS: Compliant Min Qty: 36000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0177 / $0.0212 | Buy Now |
DISTI #
771-2N7002P-215
|
Mouser Electronics | MOSFET 2N7002P/SOT23/TO-236AB RoHS: Compliant | 1321776 |
|
$0.0230 / $0.1700 | Buy Now |
DISTI #
E02:0323_02172699
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.36A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2327 | Europe - 1077000 |
|
$0.0210 / $0.0220 | Buy Now |
DISTI #
V36:1790_06481158
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.36A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2334 | Americas - 381000 |
|
$0.0229 / $0.0240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002P,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2N7002P,215
Nexperia
2N7002P - 60 V, 360 mA N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.36 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2N7002P,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002P,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002P,215 | 60 V, 360 mA N-channel Trench MOSFET TO-236 3-Pin | NXP Semiconductors | 2N7002P,215 vs 2N7002P,215 |
2N7002P,235 | 2N7002P - 60 V, 360 mA N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | 2N7002P,215 vs 2N7002P,235 |
2N7002K-TP-HF | Small Signal Field-Effect Transistor, 0.34A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Micro Commercial Components | 2N7002P,215 vs 2N7002K-TP-HF |