-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8643
|
Newark | Mosfet, N-Ch, 60V, 0.19A, To-236Ab, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:190Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Nexperia 2N7002NXAKR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4615 |
|
$0.0410 / $0.1490 | Buy Now |
DISTI #
86AK6739
|
Newark | Mosfet, N-Ch, 60V, 0.19A, To-236Ab Rohs Compliant: Yes |Nexperia 2N7002NXAKR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0280 / $0.0330 | Buy Now |
DISTI #
1727-8643-1-ND
|
DigiKey | MOSFET N-CH 60V 190MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-ReelĀ® |
44841 In Stock |
|
$0.0149 / $0.1600 | Buy Now |
DISTI #
2N7002NXAKR
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.3A 3-Pin TO-263AB T/R - Tape and Reel (Alt: 2N7002NXAKR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 42000 |
|
$0.0118 / $0.0141 | Buy Now |
DISTI #
771-2N7002NXAKR
|
Mouser Electronics | MOSFET 2N7002NXAK/SOT23/TO-236AB RoHS: Compliant | 1796830 |
|
$0.0150 / $0.1400 | Buy Now |
DISTI #
V72:2272_23720160
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.19A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2302 Container: Cut Strips | Americas - 20791 |
|
$0.0150 / $0.1400 | Buy Now |
|
Future Electronics | N-Channel 60V 190mA (Ta), 300mA (Tc) 265mW (Ta), 1.33W (Tc) Surface Mount TO-236 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0147 / $0.0171 | Buy Now |
|
Future Electronics | N-Channel 60V 190mA (Ta), 300mA (Tc) 265mW (Ta), 1.33W (Tc) Surface Mount TO-236 RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0147 / $0.0169 | Buy Now |
|
Future Electronics | N-Channel 60V 190mA (Ta), 300mA (Tc) 265mW (Ta), 1.33W (Tc) Surface Mount TO-236 RoHS: Compliant pbFree: Yes Min Qty: 102000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0147 / $0.0171 | Buy Now |
DISTI #
69236974
|
Verical | Trans MOSFET N-CH 60V 0.19A 3-Pin SOT-23 T/R Min Qty: 463 Package Multiple: 1 Date Code: 2302 | Americas - 20791 |
|
$0.0150 / $0.0525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy