Part Details for 2N7002KWHE3-TP by Micro Commercial Components
Overview of 2N7002KWHE3-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2N7002KWHE3-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-2N7002KWHE3-TPCT-ND
|
DigiKey | N-CHANNEL MOSFET SOT-323 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2800 In Stock |
|
$0.0328 / $0.3300 | Buy Now |
DISTI #
833-2N7002KWHE3-TP
|
Mouser Electronics | MOSFET DMOS TRANSISTOR RoHS: Compliant | 0 |
|
$0.0320 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0313 | Buy Now |
|
LCSC | 60V 340mA 200mW 2.5300mA10V 2V1mA 1PCSNChannel SOT-323 MOSFETs ROHS | 2980 |
|
$0.0145 / $0.0272 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 39000 |
|
$0.0417 / $0.0447 | Buy Now |
Part Details for 2N7002KWHE3-TP
2N7002KWHE3-TP CAD Models
2N7002KWHE3-TP Part Data Attributes
|
2N7002KWHE3-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2N7002KWHE3-TP
Micro Commercial Components
Small Signal Field-Effect Transistor, 0.34A I(D), 60V,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.34 A | |
Drain-source On Resistance-Max | 3 Ω | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |