-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Enhancement Mode Field Effect Transistor 60V, 310mA, 1.6Ω, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5853
|
Newark | Mosfet, N Ch, 60V, 0.31A, Sot-323-3, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:310Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.1V Rohs Compliant: Yes |Onsemi 2N7002KW Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1110 / $0.4470 | Buy Now |
DISTI #
30AC3789
|
Newark | Fet 60V 5.0 Ohm Sot323 Rohs Compliant: Yes |Onsemi 2N7002KW Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0620 | Buy Now |
DISTI #
55T0786
|
Newark | Mosfet Transistor, N Channel, 310 Ma, 60 V, 1.6 Ohm, 10 V, 2.1 V |Onsemi 2N7002KW Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0540 / $0.0770 | Buy Now |
DISTI #
2N7002KWCT-ND
|
DigiKey | MOSFET N-CH 60V 310MA SC70 Min Qty: 1 Lead time: 22 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
66978 In Stock |
|
$0.0537 / $0.4500 | Buy Now |
DISTI #
2N7002KW
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.31A 3-Pin SOT-323 T/R - Tape and Reel (Alt: 2N7002KW) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0467 / $0.0558 | Buy Now |
DISTI #
512-2N7002KW
|
Mouser Electronics | MOSFET NCHAN Enhance MOSFET RoHS: Compliant | 147251 |
|
$0.0600 / $0.4200 | Buy Now |
DISTI #
P40:2555_19935738
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.31A 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Europe - 10402 |
|
$0.0460 / $0.3844 | Buy Now |
DISTI #
V72:2272_06298054
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.31A 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2224 Container: Cut Strips | Americas - 1005 |
|
$0.0521 / $0.3000 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 2.4 Ohm 300 mW Silicon Surface Mount Mosfet - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0535 / $0.0601 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 2.4 Ohm 300 mW Silicon Surface Mount Mosfet - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0535 / $0.0597 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002KW
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N7002KW
onsemi
N-Channel Enhancement Mode Field Effect Transistor 60V, 310mA, 1.6Ω, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, ULTRA SMALL PACKAGE-3 | |
Manufacturer Package Code | 419AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.31 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2N7002KW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002KW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002KW | Small Signal Field-Effect Transistor | Jiangsu Changjiang Electronics Technology Co Ltd | 2N7002KW vs 2N7002KW |
2N7002KW | Small Signal Field-Effect Transistor, 0.31A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, ULTRA SMALL PACKAGE-3 | Fairchild Semiconductor Corporation | 2N7002KW vs 2N7002KW |