Part Details for 2N7002KW-TP by Micro Commercial Components
Overview of 2N7002KW-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2N7002KW-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N7002KW-TPMSCT-ND
|
DigiKey | MOSFET N-CH 60V 340MA SOT323 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
67013 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
833-2N7002KW-TP
|
Mouser Electronics | MOSFET N-Ch Enh FET 60Vds 20Vgs 340mA 200mW RoHS: Compliant | 7756 |
|
$0.0260 / $0.2700 | Buy Now |
DISTI #
E54:1762_08671011
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.34A 3-Pin SOT-323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2413 | Europe - 171000 |
|
$0.0226 / $0.0342 | Buy Now |
|
Future Electronics | MOSFET N-Ch Enh FET 60Vds 20Vgs 340mA 200mW RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0298 / $0.0338 | Buy Now |
DISTI #
62458037
|
Verical | Trans MOSFET N-CH 60V 0.34A 3-Pin SOT-323 T/R Min Qty: 12000 Package Multiple: 3000 | Americas - 2958000 |
|
$0.0150 | Buy Now |
DISTI #
79363536
|
Verical | Trans MOSFET N-CH 60V 0.34A 3-Pin SOT-323 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2413 | Americas - 171000 |
|
$0.0226 / $0.0342 | Buy Now |
DISTI #
2N7002KW-TP
|
TME | Transistor: N-MOSFET, unipolar, 60V, 340mA, 200mW, SOT323 Min Qty: 10 | 2920 |
|
$0.0390 / $0.0800 | Buy Now |
|
LCSC | 60V 340mA 5500mA10V 200mW 2.5V1mA 1PCSNChannel SOT-323-3 MOSFETs ROHS | 140 |
|
$0.0155 / $0.0282 | Buy Now |
Part Details for 2N7002KW-TP
2N7002KW-TP CAD Models
2N7002KW-TP Part Data Attributes
|
2N7002KW-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2N7002KW-TP
Micro Commercial Components
Small Signal Field-Effect Transistor, 0.34A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.34 A | |
Drain-source On Resistance-Max | 5.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |