-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Small Signal MOSFET 60V 380mA 1.6 Ω, 3500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9579
|
Newark | Mosfet, N-Ch, 60V, 0.38A, Sot-23 Rohs Compliant: Yes |Onsemi 2N7002KT7G Min Qty: 3500 Package Multiple: 1 Date Code: 1 Container: Reel | 7000 |
|
$0.0330 / $0.0410 | Buy Now |
DISTI #
85AC3103
|
Newark | Mosfet, N-Ch, 60V, 0.38A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:380Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.3V Rohs Compliant: Yes |Onsemi 2N7002KT7G Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0410 | Buy Now |
DISTI #
488-2N7002KT7GCT-ND
|
DigiKey | MOSFET N-CH 60V 320MA SOT23-3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
51620 In Stock |
|
$0.0214 / $0.2200 | Buy Now |
DISTI #
2N7002KT7G
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.38A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002KT7G) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 17 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
863-2N7002KT7G
|
Mouser Electronics | MOSFET N-Channel Small Signal MOSFET 60V 380mA 1.6 ohm RoHS: Compliant | 71962 |
|
$0.0210 / $0.2100 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 380 mA 0.3 W Small SIgnal Surface Mount Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 35000 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.0234 / $0.0265 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 380 mA 0.3 W Small SIgnal Surface Mount Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 35000 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.0234 / $0.0265 | Buy Now |
DISTI #
46076063
|
Verical | Trans MOSFET N-CH 60V 0.38A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Americas - 14000 |
|
$0.0226 / $0.0387 | Buy Now |
DISTI #
2N7002KT7G
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.38A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002KT7G) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 17 Weeks, 0 Days Container: Reel | 8000 |
|
$0.0198 / $0.0237 | Buy Now |
DISTI #
2N7002KT7G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 31500 | 0 |
|
$0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002KT7G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N7002KT7G
onsemi
N-Channel Small Signal MOSFET 60V 380mA 1.6 Ω, 3500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2019-03-14 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.32 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.42 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2N7002KT7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002KT7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002KT1H | 320mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | onsemi | 2N7002KT7G vs 2N7002KT1H |
2V7002KT1G | N-Channel Small Signal MOSFET 60V, 380mA, 1.6Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | 2N7002KT7G vs 2V7002KT1G |
BSS138BKVL | BSS138BK - 60 V, 360 mA N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | 2N7002KT7G vs BSS138BKVL |
2N7002BKVL | 2N7002BK - 60 V, 350 mA N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | 2N7002KT7G vs 2N7002BKVL |