-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Small Signal MOSFET 60V 380mA 1.6 Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X9594
|
Newark | Mosfet Transistor, N Channel, 380 Ma, 60 V, 1.19 Ohm, 10 V, 2.3 V Rohs Compliant: Yes |Onsemi 2N7002KT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.0540 / $0.2230 | Buy Now |
DISTI #
95W1678
|
Newark | Mosfet Transistor, N Channel, 380 Ma, 60 V, 1.19 Ohm, 10 V, 2.3 V Rohs Compliant: Yes |Onsemi 2N7002KT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.0330 / $0.0410 | Buy Now |
DISTI #
09R9863
|
Newark | N Channel Mosfet, 60V, 380Ma Sot-23, Transistor Polarity:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:380Ma, On Resistance Rds(On):1.19Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Onsemi 2N7002KT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0680 / $0.2300 | Buy Now |
DISTI #
2N7002KT1GOSCT-ND
|
DigiKey | MOSFET N-CH 60V 320MA SOT23-3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
164348 In Stock |
|
$0.0214 / $0.2200 | Buy Now |
DISTI #
2N7002KT1G
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 380 mA, 1.6 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: 2N7002KT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 81000 |
|
$0.0187 / $0.0223 | Buy Now |
DISTI #
2N7002KT1G
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 380 mA, 1.6 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: 2N7002KT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0187 / $0.0223 | Buy Now |
DISTI #
2N7002KT1G
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 380 mA, 1.6 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: 2N7002KT1G) RoHS: Compliant Min Qty: 26316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 8073000 Partner Stock |
|
$0.0236 / $0.0281 | Buy Now |
DISTI #
95W1678
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 380 mA, 1.6 Ohm, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: 95W1678) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 4 Days Container: Reel | 9000 Partner Stock |
|
$0.0330 / $0.0410 | Buy Now |
DISTI #
04X9594
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 380 mA, 1.6 Ohm, SOT-23, 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 04X9594) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.0710 / $0.2230 | Buy Now |
DISTI #
863-2N7002KT1G
|
Mouser Electronics | MOSFET NFET SOT23 60V 380mA 2.5Ohms RoHS: Compliant | 288967 |
|
$0.0240 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002KT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N7002KT1G
onsemi
N-Channel Small Signal MOSFET 60V 380mA 1.6 Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 64 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.32 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.42 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2N7002KT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002KT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002KT3G | N-Channel Small Signal MOSFET 60V 380mA 1.6 Ω, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | 2N7002KT1G vs 2N7002KT3G |
2N7002KT1G | 320mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | Rochester Electronics LLC | 2N7002KT1G vs 2N7002KT1G |