Part Details for 2N7002KT1G-ES by ElecSuper Electronics
Overview of 2N7002KT1G-ES by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002KT1G-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 300mA 1.510V500mA 200mW 1.5V250uA 1PCSNChannel SOT-23 MOSFETs ROHS | 7530 |
|
$0.0058 / $0.0095 | Buy Now |