Part Details for 2N7002KDWBQ-TP by Micro Commercial Components
Overview of 2N7002KDWBQ-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2N7002KDWBQ-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-2N7002KDWBQ-TPCT-ND
|
DigiKey | MOSFET 2N-CH 60V 0.22A SOT363 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0714 / $0.4500 | Buy Now |
DISTI #
833-2N7002KDWBQ-TP
|
Mouser Electronics | MOSFET RoHS: Compliant | 3000 |
|
$0.0680 / $0.4300 | Buy Now |
DISTI #
V72:2272_27559123
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.22A 6-Pin SOT-363 T/R Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2334 Container: Cut Strips | Americas - 6000 |
|
$0.0698 / $0.3913 | Buy Now |
|
Future Electronics | 60V,N-channel,Dual Mosfet,SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0775 / $0.0859 | Buy Now |
DISTI #
70370149
|
Verical | Trans MOSFET N-CH 60V 0.22A 6-Pin SOT-363 T/R Min Qty: 85 Package Multiple: 1 Date Code: 2334 | Americas - 6000 |
|
$0.0698 / $0.2818 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0907 / $0.0971 | Buy Now |
Part Details for 2N7002KDWBQ-TP
2N7002KDWBQ-TP CAD Models
2N7002KDWBQ-TP Part Data Attributes
|
2N7002KDWBQ-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2N7002KDWBQ-TP
Micro Commercial Components
Small Signal Bipolar Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.22 A | |
Drain-source On Resistance-Max | 3 Ω |