Part Details for 2N7002KDW-HF by Comchip Technology Corporation Ltd
Overview of 2N7002KDW-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2N7002KDW-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-2N7002KDW-HFCT-ND
|
DigiKey | MOSFET 2N-CH 60V 0.34A SOT363 Min Qty: 3000 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0497 / $0.0751 | Buy Now |
DISTI #
750-2N7002KDW-HF
|
Mouser Electronics | MOSFET MOSFET N-CH 60VDS 20VGS 340mA SOT-363 RoHS: Compliant | 1684 |
|
$0.0490 / $0.4200 | Buy Now |
|
NAC | MOSFET N-CH 60VDS 20VGS 340mA SOT-363 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0542 / $0.1344 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 60VDS 20VGS 340MA SO | 7700 |
|
RFQ |
Part Details for 2N7002KDW-HF
2N7002KDW-HF CAD Models
2N7002KDW-HF Part Data Attributes
|
2N7002KDW-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
2N7002KDW-HF
Comchip Technology Corporation Ltd
Small Signal Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.34 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |