Part Details for 2N7002K_R1_10001 by PanJit Semiconductor
Overview of 2N7002K_R1_10001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2N7002K_R1_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-2N7002K_R1_10001
|
Mouser Electronics | MOSFET 60V N-Channel Enhancement Mode MOSFET - ESD Protected RoHS: Compliant | 0 |
|
$0.0180 / $0.0320 | Order Now |
|
NAC | 60V N-Channel Enhancement Mode MOSFET - ESD Protected RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ |
Part Details for 2N7002K_R1_10001
2N7002K_R1_10001 CAD Models
2N7002K_R1_10001 Part Data Attributes
|
2N7002K_R1_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2N7002K_R1_10001
PanJit Semiconductor
Power Field-Effect Transistor, 0.3A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.3 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Terminal Finish | TIN |