Part Details for 2N7002K-TP by Micro Commercial Components
Overview of 2N7002K-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002K-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N7002K-TPMSCT-ND
|
DigiKey | MOSFET N-CH 60V 340MA SOT23 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
26068 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
833-2N7002K-TP
|
Mouser Electronics | MOSFET 350mW, 60V, 340mA RoHS: Compliant | 19429 |
|
$0.0260 / $0.2700 | Buy Now |
DISTI #
E54:1762_08671007
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.34A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2352 | Europe - 102000 |
|
$0.0259 / $0.0409 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 350 mW Silicon Surface Mount Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 960000Reel |
|
$0.0255 / $0.0296 | Buy Now |
DISTI #
70352099
|
Verical | Trans MOSFET N-CH 60V 0.34A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2241 | Americas - 600000 |
|
$0.0156 / $0.0195 | Buy Now |
DISTI #
79022281
|
Verical | Trans MOSFET N-CH 60V 0.34A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2352 | Americas - 102000 |
|
$0.0183 | Buy Now |
DISTI #
2N7002K-TP
|
TME | Transistor: N-MOSFET, unipolar, 60V, 340mA, 350mW, SOT23 Min Qty: 10 | 2770 |
|
$0.0383 / $0.0800 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 60V 340MA SOT-23-3 | 1986 |
|
RFQ | |
|
LCSC | 60V 340mA 510V500mA 350mW 2.5V250uA 1PCSNChannel SOT-23 MOSFETs ROHS | 1460 |
|
$0.0093 / $0.0210 | Buy Now |
|
New Advantage Corporation | Single N-Channel 60 V 350 mW Silicon Surface Mount Mosfet - SOT-23 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 915000 |
|
$0.0165 / $0.0177 | Buy Now |
Part Details for 2N7002K-TP
2N7002K-TP CAD Models
2N7002K-TP Part Data Attributes
|
2N7002K-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2N7002K-TP
Micro Commercial Components
Small Signal Field-Effect Transistor, 0.34A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.34 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N7002K-TP
This table gives cross-reference parts and alternative options found for 2N7002K-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002K-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002P,215 | 60 V, 360 mA N-channel Trench MOSFET TO-236 3-Pin | NXP Semiconductors | 2N7002K-TP vs 2N7002P,215 |
2N7002P,235 | 2N7002P - 60 V, 360 mA N-channel Trench MOSFET@en-us TO-236 3-Pin | Nexperia | 2N7002K-TP vs 2N7002P,235 |
2N7002K-TP-HF | Small Signal Field-Effect Transistor, 0.34A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Micro Commercial Components | 2N7002K-TP vs 2N7002K-TP-HF |