Part Details for 2N7002K-T1-GE3-ES by ElecSuper Electronics
Overview of 2N7002K-T1-GE3-ES by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002K-T1-GE3-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 300mA 1.510V500mA 200mW 1.5V250uA 1PCSNChannel SOT-23-3L MOSFETs ROHS | 34900 |
|
$0.0065 / $0.0120 | Buy Now |