-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8193
|
Newark | Mosfet, N-Ch, 60V, 0.3A, 150Deg C, 0.5W, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:300Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.1V Rohs Compliant: Yes |Infineon 2N7002H6327XTSA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 153288 |
|
$0.0430 | Buy Now |
DISTI #
86AK6733
|
Newark | Mosfet, N-Ch, 60V, 0.3A, Sot-23 Rohs Compliant: Yes |Infineon 2N7002H6327XTSA2 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0430 / $0.0530 | Buy Now |
DISTI #
2N7002H6327XTSA2CT-ND
|
DigiKey | MOSFET N-CH 60V 300MA SOT23-3 Min Qty: 1 Lead time: 22 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
104782 In Stock |
|
$0.0284 / $0.2900 | Buy Now |
DISTI #
2N7002H6327XTSA2
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002H6327XTSA2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0252 / $0.0288 | Buy Now |
DISTI #
47Y8193
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 47Y8193) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 13685 Partner Stock |
|
$0.0920 / $0.2910 | Buy Now |
DISTI #
726-2N7002H6327XTSA2
|
Mouser Electronics | MOSFET N-Ch 60V 300mA SOT-23-3 RoHS: Compliant | 638971 |
|
$0.0280 / $0.2900 | Buy Now |
DISTI #
V36:1790_06391413
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2247 | Americas - 153000 |
|
$0.0264 / $0.0447 | Buy Now |
DISTI #
V79:2366_27167542
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2214 | Americas - 38725 |
|
$0.0240 / $0.2494 | Buy Now |
DISTI #
V72:2272_06391413
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2208 Container: Cut Strips | Americas - 22072 |
|
$0.2519 / $0.2558 | Buy Now |
|
Future Electronics | MOSFET N-Ch 60V 300mA SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 156000Reel |
|
$0.0285 / $0.0328 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002H6327XTSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2N7002H6327XTSA2
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 3 pF | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |