-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Small Signal MOSFET 60V, 310mA, 2.5 Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W9723
|
Newark | Mosfet Transistor, N Channel, 310 Ma, 60 V, 0.86 Ohm, 10 V, 1 V Rohs Compliant: Yes |Onsemi 2N7002ET1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 59298 |
|
$0.0520 / $0.1810 | Buy Now |
DISTI #
09R9861
|
Newark | N Channel Mosfet, 60V, 310Ma Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:310Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Onsemi 2N7002ET1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 75161 |
|
$0.0330 | Buy Now |
DISTI #
04X9593
|
Newark | Mosfet Transistor, N Channel, 310 Ma, 60 V, 0.86 Ohm, 10 V, 1 V Rohs Compliant: Yes |Onsemi 2N7002ET1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 39000 |
|
$0.0270 / $0.0310 | Buy Now |
DISTI #
50M2216
|
Newark | N Channel Mosfet, 60V, 310Ma Sot-23, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:310Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:420Mw Rohs Compliant: Yes |Onsemi 2N7002ET1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 | Buy Now |
DISTI #
2N7002ET1GOSCT-ND
|
DigiKey | MOSFET N-CH 60V 260MA SOT23-3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
492525 In Stock |
|
$0.0232 / $0.2300 | Buy Now |
DISTI #
2N7002ET1G
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.26A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002ET1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
2N7002ET1G
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.26A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002ET1G) RoHS: Compliant Min Qty: 45455 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 123000 Partner Stock |
|
$0.0248 / $0.0296 | Buy Now |
DISTI #
09R9861
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.26A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 09R9861) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 2 Days Container: Ammo Pack | 15863 Partner Stock |
|
$0.0530 / $0.1790 | Buy Now |
DISTI #
2N7002ET1G
|
Avnet Americas | Trans MOSFET N-CH 60V 0.26A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002ET1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0173 | Buy Now |
DISTI #
2N7002ET1G
|
Avnet Americas | Trans MOSFET N-CH 60V 0.26A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002ET1G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0143 / $0.0171 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N7002ET1G
onsemi
N-Channel Small Signal MOSFET 60V, 310mA, 2.5 Ω, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.26 A | |
Drain-source On Resistance-Max | 2.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for 2N7002ET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N7002ET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7002EQ-13-F | Small Signal Field-Effect Transistor, | Diodes Incorporated | 2N7002ET1G vs 2N7002EQ-13-F |
2N7002-AU_R1_000A1 | Small Signal Field-Effect Transistor, | PanJit Semiconductor | 2N7002ET1G vs 2N7002-AU_R1_000A1 |
2N7002E-T1 | Small Signal Field-Effect Transistor, 0.24A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, TO-236, 3 PIN | Vishay Siliconix | 2N7002ET1G vs 2N7002E-T1 |
2N7002H6327 | Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | 2N7002ET1G vs 2N7002H6327 |
2N7002LT1-TP | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SOT-23, 3 PIN | Micro Commercial Components | 2N7002ET1G vs 2N7002LT1-TP |
2N7002LT1 | Small Signal Field-Effect Transistor, 0.25A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, SOT-23, 3 PIN | Micro Commercial Components | 2N7002ET1G vs 2N7002LT1 |
2N7002E | Small Signal Field-Effect Transistor, | Panasonic Electronic Components | 2N7002ET1G vs 2N7002E |
2N7002E | Small Signal Field-Effect Transistor, | Taitron Components Inc | 2N7002ET1G vs 2N7002E |
2N7002E-7-F | Small Signal Field-Effect Transistor, 0.24A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-3 | Diodes Incorporated | 2N7002ET1G vs 2N7002E-7-F |
2N7002E-13-F | Small Signal Field-Effect Transistor | Diodes Incorporated | 2N7002ET1G vs 2N7002E-13-F |