Part Details for 2N7002DW-7-F by SPC Multicomp
Overview of 2N7002DW-7-F by SPC Multicomp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N7002DW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W0958
|
Newark | Mosfet, Dual N Channel, 60V, 4.4Ohm, 115Ma, Sot-363-6, Channel Type:N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:115Ma, No. Of Pins:6Pins Rohs Compliant: No |Multicomp Pro 2N7002DW-7-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13063 |
|
$0.0550 | Buy Now |
DISTI #
66W0959
|
Newark | Mosfet, Dual N Channel, 60V, 4.4Ohm, 115Ma, Sot-363-6, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds N Channel:60V, Drain Source Voltage Vds P Channel:-, Continuous Drain Current Id N Channel:115Ma, No. Of Pins:6Pins Rohs Compliant: No |Multicomp Pro 2N7002DW-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0660 | Buy Now |
DISTI #
2306462
|
element14 Asia-Pacific | MOSFET, DUAL N CHANNEL, 60V, 4.4OHM, 115mA, SOT-363-6 RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 13063 |
|
$0.0917 / $0.1294 | Buy Now |
DISTI #
2306464
|
Farnell | RoHS: Compliant Min Qty: 3000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0413 / $0.0536 | Buy Now |
DISTI #
4245110
|
Farnell | MOSFET, N -CH, 60V, 0.115A, SOT-363 RoHS: Compliant Min Qty: 5 Lead time: 6 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0755 / $0.3018 | Buy Now |
DISTI #
4245110RL
|
Farnell | MOSFET, N -CH, 60V, 0.115A, SOT-363 RoHS: Compliant Min Qty: 100 Lead time: 6 Weeks, 1 Days Container: Reel | 0 |
|
$0.0755 / $0.1728 | Buy Now |