-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2N7002CK - 60 V, 0.3 A N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 268105 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | MOS N-Channel VDS=60V ID=300mA RDSON=1.6@10V SOT23 | 2979 |
|
$0.1079 / $0.1348 | Buy Now |
DISTI #
1829183RL
|
element14 Asia-Pacific | MOSFET,N CH,60V,0.3A,SOT23 RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0463 / $0.0625 | Buy Now |
DISTI #
1829183
|
element14 Asia-Pacific | MOSFET,N CH,60V,0.3A,SOT23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0463 / $0.1771 | Buy Now |
DISTI #
1829183RL
|
Farnell | MOSFET,N CH,60V,0.3A,SOT23 RoHS: Compliant Min Qty: 500 Lead time: 28 Weeks, 1 Days Container: Reel | 0 |
|
$0.0604 | Buy Now |
DISTI #
1829183
|
Farnell | MOSFET,N CH,60V,0.3A,SOT23 RoHS: Compliant Min Qty: 5 Lead time: 28 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0604 / $0.0643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002CK,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2N7002CK,215
Nexperia
2N7002CK - 60 V, 0.3 A N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 1.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 7.5 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |