Part Details for 2N7002A-TP by Micro Commercial Components
Overview of 2N7002A-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2N7002A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-2N7002A-TPCT-ND
|
DigiKey | N-CHANNEL MOSFET SOT-23 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
3274 In Stock |
|
$0.0234 / $0.2400 | Buy Now |
DISTI #
833-2N7002A-TP
|
Mouser Electronics | MOSFET N-Ch 60Vds 30Vgs 40Vgsm 115mA 300mW RoHS: Compliant | 0 |
|
$0.0230 / $0.2400 | Order Now |
|
Future Electronics | SingleN -Channel 60 V 0.115 A 0.3 W Surface Mount Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 810000Reel |
|
$0.0226 / $0.0263 | Buy Now |
DISTI #
71326969
|
Verical | Trans MOSFET N-CH 100V 90A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2217 | Americas - 486000 |
|
$0.0132 / $0.0164 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 648000 |
|
$0.0128 / $0.0137 | Buy Now |
Part Details for 2N7002A-TP
2N7002A-TP CAD Models
2N7002A-TP Part Data Attributes
|
2N7002A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2N7002A-TP
Micro Commercial Components
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-26 | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.115 A | |
Drain-source On Resistance-Max | 4 Ω | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |