-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH5030
|
Newark | Mosfet, N-Ch, 60V, 0.18A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:180Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Diodes Inc. 2N7002A-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3312 |
|
$0.0250 | Buy Now |
DISTI #
07AH5031
|
Newark | Mosfet, N-Ch, 60V, 0.18A, Sot-23, Transistor Polarity:N Channel, Continuous Drain Current Id:180Ma, Drain Source Voltage Vds:60V, On Resistance Rds(On):3.5Ohm, Rds(On) Test Voltage Vgs:5V, Threshold Voltage Vgs:2V, Power Dissipation Rohs Compliant: Yes |Diodes Inc. 2N7002A-7 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0410 / $0.0460 | Buy Now |
DISTI #
2N7002A-7DICT-ND
|
DigiKey | MOSFET N-CH 60V 180MA SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
185614 In Stock |
|
$0.0263 / $0.3100 | Buy Now |
DISTI #
2N7002A-7
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.22A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002A-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0241 / $0.0284 | Buy Now |
DISTI #
621-2N7002A-7
|
Mouser Electronics | MOSFET N-CHANNEL ENHANCEMENT MODE RoHS: Compliant | 120380 |
|
$0.0280 / $0.2500 | Buy Now |
DISTI #
E02:0323_01114339
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.22A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2315 | Europe - 6000 |
|
$0.0240 / $0.0343 | Buy Now |
DISTI #
V72:2272_06685869
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.22A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2303 Container: Cut Strips | Americas - 1041 |
|
$0.0406 / $0.1850 | Buy Now |
DISTI #
70550312
|
RS | N-Channel Enhancement MOSFET SOT-23 | Diodes Inc 2N7002A-7 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0850 | RFQ |
|
Future Electronics | N-Channel 60 V 60 Ohm Surface Mount Enhancement Mode Mosfet - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0257 / $0.0293 | Buy Now |
|
Future Electronics | N-Channel 60 V 60 Ohm Surface Mount Enhancement Mode Mosfet - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0257 / $0.0293 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy