Datasheets
2N7002 by:

Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET

Part Details for 2N7002 by Philips Semiconductors

Overview of 2N7002 by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 2N7002

Part # Distributor Description Stock Price Buy
Bristol Electronics   2270
RFQ
Bristol Electronics   2886
RFQ
Quest Components MOSFET Transistor, N-Channel, TO-236AB 2400
  • 1 $0.3500
  • 37 $0.1575
  • 318 $0.1050
$0.1050 / $0.3500 Buy Now
Velocity Electronics Our Stock 215
RFQ

Part Details for 2N7002

2N7002 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N7002 Part Data Attributes

2N7002 Philips Semiconductors
Buy Now Datasheet
Compare Parts:
2N7002 Philips Semiconductors Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code EAR99
Configuration SINGLE
Drain Current-Max (ID) 0.115 A
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 0.2 W
Surface Mount YES
Terminal Finish MATTE TIN

2N7002 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N7002 by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N7002 by Philips Semiconductors

  • Please alert me when 2N7002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N7002 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N7002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N7002 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N7002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N7002 by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: