Part Details for 2N7002 by Diotec Semiconductor AG
Overview of 2N7002 by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2N7002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-2N7002CT-ND
|
DigiKey | MOSFET N-CH 60V 280MA SOT23-3 Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9722 In Stock |
|
$0.0141 / $0.1500 | Buy Now |
DISTI #
637-2N7002
|
Mouser Electronics | MOSFET MOSFET, SOT-23, 60V, 0.28A, 150C, N RoHS: Compliant | 203695 |
|
$0.0210 / $0.1200 | Buy Now |
DISTI #
E02:0323_15514784
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.28A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2411 | Europe - 111000 |
|
$0.0129 / $0.0227 | Buy Now |
|
Onlinecomponents.com | MOSFET - SOT-23 - 60V - 0.28A - N - 0.35W RoHS: Compliant |
725999 In Stock 519000 Factory Stock |
|
$0.0122 / $0.0183 | Buy Now |
DISTI #
68777921
|
Verical | Trans MOSFET N-CH 60V 0.28A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2227 | Americas - 723000 |
|
$0.0164 / $0.0254 | Buy Now |
DISTI #
78440439
|
Verical | Trans MOSFET N-CH 60V 0.28A 3-Pin SOT-23 T/R Min Qty: 3475 Package Multiple: 25 | Americas - 158400 |
|
$0.0202 | Buy Now |
DISTI #
78971544
|
Verical | Trans MOSFET N-CH 60V 0.28A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2411 | Americas - 111000 |
|
$0.0129 / $0.0228 | Buy Now |
DISTI #
63406854
|
Verical | Trans MOSFET N-CH 60V 0.28A 3-Pin SOT-23 T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0212 | Buy Now |
DISTI #
2N7002-DIO
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.28A, 0.35W, SOT23 Min Qty: 25 | 158424 |
|
$0.0154 / $0.0382 | Buy Now |
DISTI #
TMOS6231
|
Rutronik | N-CH 60V 0,28A 5000mOhm SOT23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 48000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0137 / $0.0178 | Buy Now |
Part Details for 2N7002
2N7002 CAD Models
2N7002 Part Data Attributes
|
2N7002
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
2N7002
Diotec Semiconductor AG
Small Signal Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-07-12 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.28 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |