-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2N7002 - 60 V, 300 mA N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0330
|
Newark | Mosfet Rohs Compliant: Yes |Nexperia 2N7002/HAMR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0420 | Buy Now |
DISTI #
1727-8645-1-ND
|
DigiKey | MOSFET N-CH 60V 300MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52258 In Stock |
|
$0.0247 / $0.2500 | Buy Now |
DISTI #
2N7002/HAMR
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: 2N7002/HAMR) RoHS: Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0186 / $0.0222 | Buy Now |
DISTI #
771-2N7002/HAMR
|
Mouser Electronics | MOSFET 2N7002/SOT23/TO-236AB RoHS: Compliant | 33822 |
|
$0.0240 / $0.2300 | Buy Now |
DISTI #
A03:0893_08874500
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2408 | Asia - 402000 |
|
$0.0210 / $0.0279 | Buy Now |
DISTI #
V36:1790_23341018
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2233 | Americas - 3000 |
|
$0.0218 / $0.2130 | Buy Now |
|
Future Electronics | 60 V 300mA 830mW Surface Mount N-Channel MOSFETs - TO-236AB RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0252 / $0.0288 | Buy Now |
DISTI #
56340961
|
Verical | Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R Min Qty: 42000 Package Multiple: 3000 | Americas - 402000 |
|
$0.0210 / $0.0279 | Buy Now |
DISTI #
64141580
|
Verical | Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R Min Qty: 329 Package Multiple: 1 Date Code: 2233 | Americas - 3000 |
|
$0.0218 / $0.0662 | Buy Now |
|
Rochester Electronics | 2N7002 - 60 V N-channel Trench MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 3579000 |
|
$0.0195 / $0.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002/HAMR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2N7002/HAMR
Nexperia
2N7002 - 60 V, 300 mA N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.83 W | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |