-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2N7002 - 60 V, 300 mA N-channel Trench MOSFET@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-2N7002,235CT-ND
|
DigiKey | MOSFET N-CH 60V 300MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8750 In Stock |
|
$0.0217 / $0.2800 | Buy Now |
DISTI #
2N7002,235
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 300 mA, 5 Ohm, TO-236AB (SOT-23), 3 Pins, Surface Mount - Tape and Reel (Alt: 2N7002,235) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0186 / $0.0222 | Buy Now |
DISTI #
771-2N7002235
|
Mouser Electronics | MOSFET 2N7002/SOT23/TO-236AB RoHS: Compliant | 27529 |
|
$0.0220 / $0.2400 | Buy Now |
DISTI #
E02:0323_10317619
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2242 | Europe - 310000 |
|
$0.0206 / $0.0256 | Buy Now |
DISTI #
V36:1790_16158494
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2408 | Americas - 20000 |
|
$0.0200 / $0.0272 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 5.3 Ohm 0.83 W TrenchMOS Mosfet - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 | 0 |
|
$0.0209 | Buy Now |
DISTI #
65666635
|
Verical | Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2242 | Americas - 310000 |
|
$0.0206 / $0.0257 | Buy Now |
DISTI #
78960801
|
Verical | Trans MOSFET N-CH 60V 0.3A 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2408 | Americas - 20000 |
|
$0.0200 / $0.0272 | Buy Now |
DISTI #
2N7002,235
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 300 mA, 5 Ohm, TO-236AB (SOT-23), 3 Pins, Surface Mount - Tape and Reel (Alt: 2N7002,235) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0186 / $0.0222 | Buy Now |
DISTI #
2N7002,235
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 300 mA, 5 Ohm, TO-236AB (SOT-23), 3 Pins, Surface Mount - Tape and Reel (Alt: 2N7002,235) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0186 / $0.0222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7002,235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2N7002,235
Nexperia
2N7002 - 60 V, 300 mA N-channel Trench MOSFET@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-17 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |