-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5851
|
Newark | Mosfet, N-Ch, 60V, 0.2A, 150Deg C, 0.4W, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:200Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.9V Rohs Compliant: Yes |Onsemi 2N7000TA Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 835 |
|
$0.1230 / $0.3790 | Buy Now |
DISTI #
26AC6373
|
Newark | Fet 60V 5.0 Ohm To92 Rohs Compliant: Yes |Onsemi 2N7000TA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0980 / $0.1030 | Buy Now |
DISTI #
83C3474
|
Newark | Transistor,mosfet,n-Channel,60V V(Br)Dss,200Ma I(D),to-92 Rohs Compliant: Yes |Onsemi 2N7000TA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0780 / $0.0960 | Buy Now |
DISTI #
2N7000TACT-ND
|
DigiKey | MOSFET N-CH 60V 200MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3923 In Stock |
|
$0.0750 / $0.3500 | Buy Now |
DISTI #
2N7000TA
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.2A 3-Pin TO-92 Ammo - Ammo Pack (Alt: 2N7000TA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 6000 |
|
$0.0719 / $0.0858 | Buy Now |
DISTI #
2N7000TA
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.2A 3-Pin TO-92 Ammo - Ammo Pack (Alt: 2N7000TA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0719 / $0.0858 | Buy Now |
DISTI #
512-2N7000TA
|
Mouser Electronics | MOSFET 60V N-Channel Sm Sig RoHS: Compliant | 2848 |
|
$0.0860 / $0.3600 | Buy Now |
DISTI #
V72:2272_06298042
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.2A 3-Pin TO-92 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2414 Container: Cut Strips | Americas - 4000 |
|
$0.0779 / $0.3474 | Buy Now |
|
Future Electronics | 2N7000BU Series 60 V 5 Ohm N-Channel Advanced Small Signal MOSFET - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0786 / $0.0882 | Buy Now |
|
Future Electronics | 2N7000BU Series 60 V 5 Ohm N-Channel Advanced Small Signal MOSFET - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0786 / $0.0882 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7000TA
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N7000TA
onsemi
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 78 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.4 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |