-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5850
|
Newark | Mosfet, N-Ch, 60V, 0.2A, To-226Aa-3, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:200Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.9V, Msl:- Rohs Compliant: Yes |Onsemi 2N7000BU Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 9406 |
|
$0.1010 / $0.3900 | Buy Now |
DISTI #
83C3473
|
Newark | Transistor Mosfets Rohs Compliant: Yes |Onsemi 2N7000BU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0790 / $0.0950 | Buy Now |
DISTI #
26AC6372
|
Newark | Fet 60V 5.0 Ohm To92 Rohs Compliant: Yes |Onsemi 2N7000BU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 | Buy Now |
DISTI #
2N7000BU-ND
|
DigiKey | MOSFET N-CH 60V 200MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
30619 In Stock |
|
$0.0768 / $0.3600 | Buy Now |
DISTI #
2N7000BU
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.2A 3-Pin TO-92 Bulk - Bulk (Alt: 2N7000BU) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1000010000 Factory Stock |
|
$0.0740 / $0.0884 | Buy Now |
DISTI #
512-2N7000BU
|
Mouser Electronics | MOSFET 60V N-Channel Sm Sig RoHS: Compliant | 21100 |
|
$0.0760 / $0.3600 | Buy Now |
DISTI #
V36:1790_06298039
|
Arrow Electronics | Trans MOSFET N-CH 60V 0.2A 3-Pin TO-92 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2414 | Americas - 7684 |
|
$0.0760 / $0.3571 | Buy Now |
|
Future Electronics | N-Channel 60 V 5 Ohm Through Hole Advanced Small Signal Mosfet - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.0804 / $0.0926 | Buy Now |
|
Future Electronics | N-Channel 60 V 5 Ohm Through Hole Advanced Small Signal Mosfet - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.0804 / $0.0926 | Buy Now |
DISTI #
79056820
|
Verical | Trans MOSFET N-CH 60V 0.2A 3-Pin TO-92 Bulk Min Qty: 83 Package Multiple: 1 Date Code: 2414 | Americas - 7684 |
|
$0.0760 / $0.2723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7000BU
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N7000BU
onsemi
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.2 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.4 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |