-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4360
|
Newark | Mosfet, N-Ch, 60V, 0.2A, To-92, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:200Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Microchip 2N7000-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$0.3850 / $0.5200 | Buy Now |
DISTI #
31AC2702
|
Newark | Mosfet, N-Ch, 60V, 0.2A, To-92 Transistor Polarity:N Channel Continuous Drain Current Id:200Ma Drain Source Voltage Vds:60V On Resistance Rds(On):5Ohm Rds(On) Test Voltage Vgs:10V Threshold Voltage Vgs:3V Power Dissipation Rohs Compliant: Yes |Microchip 2N7000-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3770 / $0.5100 | Buy Now |
DISTI #
2N7000-G-ND
|
DigiKey | MOSFET N-CH 60V 200MA TO92-3 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2213 In Stock |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
2N7000-G
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.2A 3-Pin TO-92 - Bag (Alt: 2N7000-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
53Y4360
|
Avnet Americas | Transistor MOSFET N-CH 60V 0.2A 3-Pin TO-92 - Bulk (Alt: 53Y4360) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 1000 Partner Stock |
|
$0.3850 / $0.5200 | Buy Now |
DISTI #
689-2N7000-G
|
Mouser Electronics | MOSFET 60V 5Ohm RoHS: Compliant | 10186 |
|
$0.3700 / $0.5000 | Buy Now |
DISTI #
VBF:5286_06427653
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 0.2A 3-Pin TO-92 Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2323 | Americas - 5325 |
|
$0.3533 / $0.4684 | Buy Now |
DISTI #
V36:1790_06427653
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 0.2A 3-Pin TO-92 Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2230 | Americas - 22 |
|
$0.3624 / $0.4914 | Buy Now |
DISTI #
V99:2348_06427653
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 0.2A 3-Pin TO-92 Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2215 | Americas - 12 |
|
$0.3631 / $0.4927 | Buy Now |
DISTI #
2N7000-G
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENHANCEMENT MODE, 60V, 5 Ohm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 45715 |
|
$0.2500 / $0.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N7000-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N7000-G
Microchip Technology Inc
200mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH INPUT IMPEDANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |