Part Details for 2N656 by Microchip Technology Inc
Overview of 2N656 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N656
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0895
|
Newark | Power Bjt To-5 Rohs Compliant: Yes |Microchip 2N656 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.6600 / $35.0100 | Buy Now |
DISTI #
2N656-ND
|
DigiKey | PNP TRANSISTOR Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.0101 | Buy Now |
DISTI #
2N656
|
Avnet Americas | Trans GP BJT NPN 60V 1A 3-Pin TO-39 - Bulk (Alt: 2N656) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$33.6600 / $37.7100 | Buy Now |
DISTI #
494-2N656
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$35.0100 | Order Now |
DISTI #
2N656
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$37.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.4300 / $91.5600 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$32.8400 / $38.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.4300 / $91.5600 | Buy Now |
Part Details for 2N656
2N656 CAD Models
2N656 Part Data Attributes
|
2N656
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N656
Microchip Technology Inc
Small Signal Bipolar Transistor, NPN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 4 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 2N656
This table gives cross-reference parts and alternative options found for 2N656. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N656, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N656 | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | 2N656 vs JAN2N656 |