Part Details for 2N6438 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N6438 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2N6438
2N6438 CAD Models
2N6438 Part Data Attributes:
|
2N6438
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N6438
TT Electronics Power and Hybrid / Semelab Limited
25A, 120V, PNP, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-3 | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
Alternate Parts for 2N6438
This table gives cross-reference parts and alternative options found for 2N6438. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6438, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6438 | 25A, 120V, PNP, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | onsemi | 2N6438 vs 2N6438 |
2N6438.MOD | 25A, 120V, PNP, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6438 vs 2N6438.MOD |
2N6438R1 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | 2N6438 vs 2N6438R1 |
2N6438 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | 2N6438 vs 2N6438 |
2N6438-JQR-BR1 | 25A, 120V, PNP, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6438 vs 2N6438-JQR-BR1 |
2N6438.MODR1 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | 2N6438 vs 2N6438.MODR1 |
2N6438R1 | 25A, 120V, PNP, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6438 vs 2N6438R1 |
2N6438.MOD | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | 2N6438 vs 2N6438.MOD |
2N6438-JQR-BR1 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | TT Electronics Resistors | 2N6438 vs 2N6438-JQR-BR1 |
2N6438.MODR1 | 25A, 120V, PNP, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6438 vs 2N6438.MODR1 |