Part Details for 2N6438 by SPC Multicomp
Overview of 2N6438 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6438
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H1391
|
Newark | Bipolar Transistor, Pnp, -120V To-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:120V, Continuous Collector Current:25A, Power Dissipation:200W, Transistor Mounting:Through Hole, No. Of Pins:2Pins, Product Range:-, Msl:- Rohs Compliant: Yes |Multicomp Pro 2N6438 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5500 / $6.9300 | Buy Now |
DISTI #
1696278
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.0860 / $11.6308 | Buy Now |
DISTI #
1696278
|
Farnell | RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 3 Days Container: Each | 0 |
|
$5.2200 / $7.9554 | Buy Now |