Part Details for 2N6438 by Motorola Mobility LLC
Overview of 2N6438 by Motorola Mobility LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2N6438
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$5.8240 / $8.9600 | Buy Now |
|
Rochester Electronics | 2N6438 - Power Bipolar Transistor, 25A, 120V, PNP, TO-204AA, Metal, 2 Pin ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$67.8700 / $79.8500 | Buy Now |
Part Details for 2N6438
2N6438 CAD Models
2N6438 Part Data Attributes:
|
2N6438
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N6438
Motorola Mobility LLC
25A, 120V, PNP, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-3 | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Base Capacitance-Max | 700 pF | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 200 W | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz | |
Turn-off Time-Max (toff) | 1250 ns | |
VCEsat-Max | 1.8 V |
Alternate Parts for 2N6438
This table gives cross-reference parts and alternative options found for 2N6438. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6438, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6438E3 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin, | Microsemi Corporation | 2N6438 vs 2N6438E3 |
2N6438 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | 2N6438 vs 2N6438 |
2N6438 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin, | Microsemi Corporation | 2N6438 vs 2N6438 |
JANTX2N6438 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | 2N6438 vs JANTX2N6438 |
JANTXV2N6438 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin, | Microsemi Corporation | 2N6438 vs JANTXV2N6438 |
JANTXV2N6438 | 25A, 120V, PNP, Si, POWER TRANSISTOR, TO-3, SIMILAR TO TO-3, 2 PIN | Motorola Mobility LLC | 2N6438 vs JANTXV2N6438 |
JANTX2N6438 | 25A, 120V, PNP, Si, POWER TRANSISTOR, TO-3, SIMILAR TO TO-3, 2 PIN | Motorola Mobility LLC | 2N6438 vs JANTX2N6438 |
JAN2N6438 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin, | Microsemi Corporation | 2N6438 vs JAN2N6438 |
JANTX2N6438 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | Motorola Semiconductor Products | 2N6438 vs JANTX2N6438 |
JANTXV2N6438 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | Motorola Semiconductor Products | 2N6438 vs JANTXV2N6438 |