Part Details for 2N6438 by Mospec Semiconductor Corp
Overview of 2N6438 by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2N6438
2N6438 CAD Models
2N6438 Part Data Attributes:
|
2N6438
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N6438
Mospec Semiconductor Corp
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 25 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 200 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 40 MHz |