Part Details for 2N6438 by Microsemi Corporation
Overview of 2N6438 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2N6438
2N6438 CAD Models
2N6438 Part Data Attributes:
|
2N6438
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N6438
Microsemi Corporation
Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 120 V | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for 2N6438
This table gives cross-reference parts and alternative options found for 2N6438. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6438, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6438E3 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin, | Microsemi Corporation | 2N6438 vs 2N6438E3 |
2N6438 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | 2N6438 vs 2N6438 |
JANTX2N6438 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | 2N6438 vs JANTX2N6438 |
JANTXV2N6438 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin, | Microsemi Corporation | 2N6438 vs JANTXV2N6438 |
JANTXV2N6438 | 25A, 120V, PNP, Si, POWER TRANSISTOR, TO-3, SIMILAR TO TO-3, 2 PIN | Motorola Mobility LLC | 2N6438 vs JANTXV2N6438 |
JANTX2N6438 | 25A, 120V, PNP, Si, POWER TRANSISTOR, TO-3, SIMILAR TO TO-3, 2 PIN | Motorola Mobility LLC | 2N6438 vs JANTX2N6438 |
JAN2N6438 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin, | Microsemi Corporation | 2N6438 vs JAN2N6438 |
2N6438 | 25A, 120V, PNP, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | Motorola Mobility LLC | 2N6438 vs 2N6438 |
JANTX2N6438 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | Motorola Semiconductor Products | 2N6438 vs JANTX2N6438 |
JANTXV2N6438 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | Motorola Semiconductor Products | 2N6438 vs JANTXV2N6438 |