Part Details for 2N4401BU by Rochester Electronics LLC
Overview of 2N4401BU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4401BU
2N4401BU CAD Models
2N4401BU Part Data Attributes:
|
2N4401BU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
2N4401BU
Rochester Electronics LLC
600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-92 | |
Package Description | LEAD FREE, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for 2N4401BU
This table gives cross-reference parts and alternative options found for 2N4401BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4401BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4401-T/R | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN | NXP Semiconductors | 2N4401BU vs 2N4401-T/R |
2N4401 | SMALL SIGNAL TRANSISTOR | Kodenshi Sensing | 2N4401BU vs 2N4401 |
2N4401 | Small Signal Bipolar Transistor, 0.6A I(C), NPN | Jiangsu Changjiang Electronics Technology Co Ltd | 2N4401BU vs 2N4401 |
2N4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | 2N4401BU vs 2N4401 |
2N4401 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N4401BU vs 2N4401 |
2N4401TFR | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, TO-92, 3 PIN | Rochester Electronics LLC | 2N4401BU vs 2N4401TFR |
2N4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Samsung Semiconductor | 2N4401BU vs 2N4401 |
2N4401 | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | 2N4401BU vs 2N4401 |
2N4401/D27Z-J60Z | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | 2N4401BU vs 2N4401/D27Z-J60Z |
933260810116 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2N4401BU vs 933260810116 |