Part Details for 2N4234 by Crimson Semiconductor Inc
Overview of 2N4234 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 2N4234
2N4234 CAD Models
2N4234 Part Data Attributes
|
2N4234
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N4234
Crimson Semiconductor Inc
Transistor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 6 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 3 MHz |