Part Details for 2N4124 by NTE Electronics Inc
Overview of 2N4124 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C8263
|
Newark | T-Npn Si- Gen Pur Amp Rohs Compliant: Yes |Nte Electronics 2N4124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-2N4124-ND
|
DigiKey | TRANS NPN 25V 0.2A TO92 Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
4335 In Stock |
|
$0.0990 / $0.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$0.0930 / $0.1518 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$0.0930 / $0.1518 | Buy Now |
Part Details for 2N4124
2N4124 CAD Models
2N4124 Part Data Attributes
|
2N4124
NTE Electronics Inc
Buy Now
|
Compare Parts:
2N4124
NTE Electronics Inc
|
Samacsys Manufacturer | NTE ELECTRONICS |