-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-2N3906
|
Mouser Electronics | Bipolar Transistors - BJT TO-92 RoHS: Compliant | 0 |
|
$0.0330 | Order Now |
|
Onlinecomponents.com | Transistor General Purpose BJT PNP 40 Volt 0.2 Amp 3-Pin TO-92 Bulk |
44699 In Stock |
|
$0.0292 / $0.0543 | Buy Now |
DISTI #
62975486
|
Verical | Trans GP BJT PNP 40V 0.2A 625mW 3-Pin TO-92 Box RoHS: Not Compliant Min Qty: 960 Package Multiple: 480 Date Code: 2221 | Americas - 44640 |
|
$0.0404 / $0.0747 | Buy Now |
|
Master Electronics | Transistor General Purpose BJT PNP 40 Volt 0.2 Amp 3-Pin TO-92 Bulk |
44699 In Stock |
|
$0.0292 / $0.0543 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy