-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 40 V NPN General Purpose Bipolar Junction Transistor, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5899
|
Newark | Npn/40V/0.2A/100-300 Rohs Compliant: Yes |Onsemi 2N3904TA Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 32000 |
|
$0.0310 / $0.0370 | Buy Now |
DISTI #
95M9196
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 40 V, 625 Mw, 200 Ma, 100 Rohs Compliant: Yes |Onsemi 2N3904TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 178466 |
|
$0.0480 / $0.3500 | Buy Now |
DISTI #
83C3122
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 40 V, 625 Mw, 200 Ma, 100 Rohs Compliant: Yes |Onsemi 2N3904TA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5970 |
|
$0.0450 | Buy Now |
DISTI #
2N3904TAFSCT-ND
|
DigiKey | TRANS NPN 40V 0.2A TO92-3 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
17569 In Stock |
|
$0.0326 / $0.3300 | Buy Now |
DISTI #
2N3904TA
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin TO-92 Ammo - Ammo Pack (Alt: 2N3904TA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 32000 |
|
$0.0307 / $0.0367 | Buy Now |
DISTI #
2N3904TA
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin TO-92 Ammo - Ammo Pack (Alt: 2N3904TA) RoHS: Compliant Min Qty: 22000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0307 / $0.0367 | Buy Now |
DISTI #
2N3904TA
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin TO-92 Ammo - Ammo Pack (Alt: 2N3904TA) RoHS: Compliant Min Qty: 22000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0367 | Buy Now |
DISTI #
83C3122
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin TO-92 Ammo - Bulk (Alt: 83C3122) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 5970 Partner Stock |
|
$0.0800 / $0.3260 | Buy Now |
DISTI #
95M9196
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin TO-92 Ammo - Bulk (Alt: 95M9196) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 3942 Partner Stock |
|
$0.0820 / $0.3290 | Buy Now |
DISTI #
512-2N3904TA
|
Mouser Electronics | Bipolar Transistors - BJT NPN Transistor General Purpose RoHS: Compliant | 18621 |
|
$0.0360 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N3904TA
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N3904TA
onsemi
200 mA, 40 V NPN General Purpose Bipolar Junction Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for 2N3904TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3904TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3904RLRF | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | 2N3904TA vs 2N3904RLRF |
2N3904L | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2N3904TA vs 2N3904L |
2N3904TPE1 | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | Toshiba America Electronic Components | 2N3904TA vs 2N3904TPE1 |
2N3904RA | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | 2N3904TA vs 2N3904RA |
2N3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-226AA, PLASTIC, TO-92, 3 PIN | Vishay Semiconductors | 2N3904TA vs 2N3904 |
2N3904 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, PLASTIC, CASE CT, 3 PIN | Vishay Sprague | 2N3904TA vs 2N3904 |
2N3904TRB | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | 2N3904TA vs 2N3904TRB |
2N3904TA_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N3904TA vs 2N3904TA_NL |
2N3904 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | STMicroelectronics | 2N3904TA vs 2N3904 |
2N3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, | TT Electronics Resistors | 2N3904TA vs 2N3904 |