-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR | 2023 |
|
$0.2840 / $0.7100 | Buy Now |
|
Chip1Cloud | 30000 |
|
RFQ | ||
|
LCSC | 40V 350mW 10010mA1V 200mA NPN SOT-23 Bipolar Transistors - BJT ROHS | 200800 |
|
$0.0051 / $0.0108 | Buy Now |
|
Win Source Electronics | 187000 |
|
$0.0950 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy