Part Details for 2N3904H by SANYO Semiconductor Co Ltd
Overview of 2N3904H by SANYO Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3904H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2N3904H-600057-ND
|
DigiKey | 2N3904 - SMALL SIGNAL BIPOLAR TR Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
24600 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | 2N3904 - Small Signal Bipolar Transistor, 0.2A, 40V, NPN, TO-92 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24600 |
|
$0.0224 / $0.0263 | Buy Now |