Part Details for 2N3904-AP by Micro Commercial Components
Overview of 2N3904-AP by Micro Commercial Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3904-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N3904-APCT-ND
|
DigiKey | TRANS NPN 40V 0.2A TO92 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
86312 In Stock |
|
$0.0938 / $0.4400 | Buy Now |
DISTI #
V72:2272_06828335
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1816 Container: Cut Strips | Americas - 79 |
|
$0.1412 / $0.4179 | Buy Now |
DISTI #
27492079
|
Verical | Trans GP BJT NPN 40V 0.2A 625mW 3-Pin TO-92 Ammo Min Qty: 59 Package Multiple: 1 Date Code: 1816 | Americas - 79 |
|
$0.1412 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Chip1Cloud | TRANS NPN 40V 0.2A TO92 | 3120 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 880 |
|
$0.5000 / $0.7700 | Buy Now |
DISTI #
1924640
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.0413 / $0.1920 | Buy Now |
Part Details for 2N3904-AP
2N3904-AP CAD Models
2N3904-AP Part Data Attributes:
|
2N3904-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
2N3904-AP
Micro Commercial Components
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for 2N3904-AP
This table gives cross-reference parts and alternative options found for 2N3904-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3904-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3904 | Small Signal Bipolar Transistor, TO-92, | Surge Components Inc | 2N3904-AP vs 2N3904 |
2N3904L34Z | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N3904-AP vs 2N3904L34Z |
2N3904 | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-92, 3 PIN | Texas Instruments | 2N3904-AP vs 2N3904 |
2N3904TRC | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | 2N3904-AP vs 2N3904TRC |
2N3904-AMMO | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | 2N3904-AP vs 2N3904-AMMO |
2N3904RL1G | NPN Bipolar Transistor, TO-92 40 V, 0.2 A, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | 2N3904-AP vs 2N3904RL1G |
2N3904,116 | 2N3904 | NXP Semiconductors | 2N3904-AP vs 2N3904,116 |
2N3904 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Lite-On Semiconductor Corporation | 2N3904-AP vs 2N3904 |
2N3904STOB | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | 2N3904-AP vs 2N3904STOB |
2N3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-226AA, PLASTIC, TO-92, 3 PIN | Vishay Semiconductors | 2N3904-AP vs 2N3904 |