Part Details for 2N3904 TRE PBFREE by Central Semiconductor Corp
Overview of 2N3904 TRE PBFREE by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3904 TRE PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N3904 TRE PBFREE
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin TO-92 T/R - Tape and Reel (Alt: 2N3904 TRE PBFREE) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0669 / $0.0747 | Buy Now |
DISTI #
610-2N3904TRE
|
Mouser Electronics | Bipolar Transistors - BJT Through-Hole Transistor-Small Signal (<=1A) NPN General Purpose Amplifier/Switch RoHS: Compliant | 0 |
|
$0.0720 | Order Now |
DISTI #
2N3904 TRE PBFREE
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin TO-92 T/R - Tape and Reel (Alt: 2N3904 TRE PBFREE) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0669 / $0.0747 | Buy Now |
Part Details for 2N3904 TRE PBFREE
2N3904 TRE PBFREE CAD Models
2N3904 TRE PBFREE Part Data Attributes:
|
2N3904 TRE PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N3904 TRE PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |