-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1514-2N3904PBFREE-ND
|
DigiKey | TRANS NPN 40V TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15628 In Stock |
|
$0.0676 / $0.4200 | Buy Now |
DISTI #
2N3904 PBFREE
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: 2N3904 PBFREE) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2500 Container: Box | 0 |
|
$0.0669 / $0.0747 | Buy Now |
DISTI #
610-2N3904
|
Mouser Electronics | Bipolar Transistors - BJT NPN Gen Pur SS RoHS: Compliant | 125233 |
|
$0.0680 / $0.4200 | Buy Now |
|
Future Electronics | 40V 300MHz Through Hole TO-92 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Box | 7500Box |
|
$0.0687 / $0.0768 | Buy Now |
DISTI #
2N3904 PBFREE
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin TO-92 Box - Boxed Product (Development Kits) (Alt: 2N3904 PBFREE) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2500 Container: Box | 0 |
|
$0.0669 / $0.0747 | Buy Now |
DISTI #
2N3904-CEN
|
TME | Transistor: NPN, bipolar, 40V, 0.2A, 625mW, TO92 Min Qty: 3 | 2156 |
|
$0.1270 / $0.2710 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.0896 / $0.0960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy