Part Details for 2N3904 APM TIN/LEAD by Central Semiconductor Corp
Overview of 2N3904 APM TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3904 APM TIN/LEAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2N3904 APM TIN/LEA
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin TO-92 Ammo - Ammo Pack (Alt: 2N3904 APM TIN/LEA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0770 / $0.0859 | Buy Now |
DISTI #
610-2N3904APMTIN
|
Mouser Electronics | Bipolar Transistors - BJT Through-Hole Transistor-Small Signal (<=1A) NPN General Purpose Amplifier/Switch RoHS: Compliant | 0 |
|
$0.0740 / $0.0920 | Order Now |
DISTI #
2N3904 APM TIN/LEA
|
Avnet Americas | Transistor GP BJT NPN 40V 0.2A 3-Pin TO-92 Ammo - Ammo Pack (Alt: 2N3904 APM TIN/LEA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0770 / $0.0859 | Buy Now |
Part Details for 2N3904 APM TIN/LEAD
2N3904 APM TIN/LEAD CAD Models
2N3904 APM TIN/LEAD Part Data Attributes:
|
2N3904 APM TIN/LEAD
Central Semiconductor Corp
Buy Now
|
Compare Parts:
2N3904 APM TIN/LEAD
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |