Part Details for 2M805-001-16ZNU23-269SA by Amphenol Corporation
Overview of 2M805-001-16ZNU23-269SA by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M805-001-16ZNU23-269SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH 2M805-001-16ZNU23-269SA
|
Avnet Americas | M805 69C 6920HD SKT PLUG OM - Bulk (Alt: APH 2M805-001-16ZNU23-269SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH 2M805-001-16ZNU23-269SA
|
Avnet Americas | M805 69C 6920HD SKT PLUG OM - Bulk (Alt: APH 2M805-001-16ZNU23-269SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
APH 2M805-001-16ZNU23-269SA
|
Avnet Americas | M805 69C 6920HD SKT PLUG OM - Bulk (Alt: APH 2M805-001-16ZNU23-269SA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 3 |
|
$662.4400 | Buy Now |
Part Details for 2M805-001-16ZNU23-269SA
2M805-001-16ZNU23-269SA CAD Models
2M805-001-16ZNU23-269SA Part Data Attributes
|
2M805-001-16ZNU23-269SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
2M805-001-16ZNU23-269SA
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 69 | |
Contact Sizes | 20HD | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ZINC-NICKEL BLACK CHROMATE PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 69 | |
Unique Insert Number | 23-269 |