Part Details for 2M805-001-16M18-235SA by Amphenol Aerospace
Overview of 2M805-001-16M18-235SA by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2M805-001-16M18-235SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2M805-001-16M18-235SA-ND
|
DigiKey | CONN PLUG FMALE 35POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$302.5800 / $504.3000 | Buy Now |
DISTI #
AAO2M805-001-16M18-235SA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAO2M805-001-16M18-235SA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
2541297
|
Farnell | CIRCULAR CONN, PLUG, 18-235, CABLE RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 5 |
|
$517.6143 | Buy Now |