-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ0619
|
Newark | Mosfet Driver, -40 To 125Deg C Rohs Compliant: Yes |Infineon 2ED2103S06FXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 69 |
|
$0.5080 / $1.1200 | Buy Now |
DISTI #
448-2ED2103S06FXUMA1CT-ND
|
DigiKey | LEVEL SHIFT SOI Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6851 In Stock |
|
$0.4171 / $1.0800 | Buy Now |
DISTI #
2ED2103S06FXUMA1
|
Avnet Americas | MOSFET and Power Driver 700mA 2-OUT Hi/Lo Side Non-Inv 8-Pin DSO T/R - Tape and Reel (Alt: 2ED2103S06FXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 | Buy Now |
DISTI #
726-2ED2103S06FXUMA1
|
Mouser Electronics | Gate Drivers LEVEL SHIFT SOI RoHS: Compliant | 10654 |
|
$0.4190 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4140 | Buy Now |
DISTI #
73542569
|
Verical | 650 V Half Bridge Gate Driver with Integrated Boot Strap Diode RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 2495 |
|
$0.5713 / $0.9313 | Buy Now |
DISTI #
2ED2103S06FXUMA1
|
Avnet Americas | MOSFET and Power Driver 700mA 2-OUT Hi/Lo Side Non-Inv 8-Pin DSO T/R - Tape and Reel (Alt: 2ED2103S06FXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 1140 |
|
$0.6105 / $0.6430 | Buy Now |
|
Ameya Holding Limited | 5327 |
|
RFQ | ||
DISTI #
SP001896442
|
EBV Elektronik | MOSFET and Power Driver 700mA 2-OUT Hi/Lo Side Non-Inv 8-Pin DSO T/R (Alt: SP001896442) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2ED2103S06FXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
2ED2103S06FXUMA1
Infineon Technologies AG
Half Bridge Based MOSFET Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |