Part Details for 2AS2-1 by Altech Corporation
Overview of 2AS2-1 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2AS2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK4075
|
Newark | Selec Opr. 22 Mm, 2 Pos., |Altech 2AS2-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0100 / $22.1900 | Buy Now |
DISTI #
1920-1162-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
30 In Stock |
|
$12.2897 / $21.0800 | Buy Now |
DISTI #
845-2AS2-1
|
Mouser Electronics | Switch Actuators 22mm NonIllum BLK Selector Maintained RoHS: Compliant | 3 |
|
$12.2800 / $21.0800 | Buy Now |
DISTI #
70156720
|
RS | Switch, 22 mm, Black, -25 C, 70 C, Maintained | Altech Corp 2AS2-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 247 |
|
$15.2700 / $21.5000 | Buy Now |
|
Future Electronics | Black 22 mm Non-illuminated Maintained Selector Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$14.6000 / $15.3300 | Buy Now |
|
Onlinecomponents.com | Selector Switch - Maintained - Non-illuminated - 22 mm - Panel Mount - Black. RoHS: Compliant | 671 Factory Stock |
|
$12.4500 / $16.4800 | Buy Now |
|
Quest Components | ROTARY SWITCH | 12 |
|
$14.4338 / $19.2450 | Buy Now |
|
Powell Electronics | Selec Opr. 22 mm, 2 Pos., Min Qty: 1 | 453 |
|
$15.6000 | Buy Now |
|
Master Electronics | Selector Switch - Maintained - Non-illuminated - 22 mm - Panel Mount - Black. RoHS: Compliant | 671 Factory Stock |
|
$12.4500 / $16.4800 | Buy Now |
DISTI #
10108640
|
TestEquity LLC | Altech 2AS2-1 Selector Switch, Maintain/2 Position, 22mm, Black | 18 |
|
$18.0000 | Buy Now |