Part Details for 2SK3335TP by SANYO Electric Co Ltd
Overview of 2SK3335TP by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK3335TP
2SK3335TP CAD Models
2SK3335TP Part Data Attributes:
|
2SK3335TP
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK3335TP
SANYO Electric Co Ltd
8000mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TP, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (Abs) (ID) | 8 A | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.21 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 15 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK3335TP
This table gives cross-reference parts and alternative options found for 2SK3335TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3335TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBF5103 | Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | 2SK3335TP vs MMBF5103 |
BSS119E-6327 | 170mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SOT-23, 3 PIN | Infineon Technologies AG | 2SK3335TP vs BSS119E-6327 |
VP2206N2 | Small Signal Field-Effect Transistor, 0.75A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, GREEN TO-39, 3 PIN | Supertex Inc | 2SK3335TP vs VP2206N2 |
VP2110K1-G | Small Signal Field-Effect Transistor, 0.12A I(D), 100V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, 2.90 X 1.30 MM, 1.12 MM HEIGHT, GREEN PACKAGE-3 | Supertex Inc | 2SK3335TP vs VP2110K1-G |
2N7008-G | Small Signal Field-Effect Transistor, 0.23A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN PACKAGE-3 | Supertex Inc | 2SK3335TP vs 2N7008-G |
2N7002-G | Small Signal Field-Effect Transistor, 0.115A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, GREEN PACKAGE-3 | Supertex Inc | 2SK3335TP vs 2N7002-G |
VP0204N2 | Small Signal Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET, TO-39, TO-39, 3 PIN | Supertex Inc | 2SK3335TP vs VP0204N2 |
VP0210N5 | Small Signal Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Supertex Inc | 2SK3335TP vs VP0210N5 |
TP2104N3-G | Small Signal Field-Effect Transistor, 0.25A I(D), 40V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, GREEN PACKAGE-3 | Supertex Inc | 2SK3335TP vs TP2104N3-G |
2N6661 | Small Signal Field-Effect Transistor, 0.35A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, TO-39, 3 PIN | Supertex Inc | 2SK3335TP vs 2N6661 |