-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transistor, NPN Single MCP, 10 V, 70 mA, fT = 7 GHz, SC-70 / MCP3, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T9072
|
Newark | Rf Transistor, 10V, 70Ma, Ft=7Ghz, Npn Single Mcp/ Reel |Onsemi 2SC5226A-4-TL-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1270 / $0.1950 | Buy Now |
DISTI #
74AC6953
|
Newark | Transistor, Rf, Npn, 10V, 7Ghz, Sc-70, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:10V, Transition Frequency Ft:7Ghz, Power Dissipation Pd:150Mw, Dc Collector Current:70Ma, Dc Current Gain Hfe:60Hfe, Rf Transistor Rohs Compliant: Yes |Onsemi 2SC5226A-4-TL-E Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2650 / $0.4730 | Buy Now |
DISTI #
2SC5226A-4-TL-EOSCT-ND
|
DigiKey | RF TRANS NPN 10V 7GHZ 3MCP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
827 In Stock |
|
$0.1226 / $0.4300 | Buy Now |
DISTI #
2SC5226A-4-TL-E
|
Avnet Americas | Trans GP BJT NPN 10V 0.07A 3-Pin MCP T/R - Tape and Reel (Alt: 2SC5226A-4-TL-E) RoHS: Compliant Min Qty: 6579 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
$0.0942 / $0.1125 | Buy Now |
DISTI #
2SC5226A-4-TL-E
|
Avnet Americas | Trans GP BJT NPN 10V 0.07A 3-Pin MCP T/R - Tape and Reel (Alt: 2SC5226A-4-TL-E) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.1216 / $0.1452 | Buy Now |
DISTI #
863-2SC5226A-4-TL-E
|
Mouser Electronics | RF Bipolar Transistors VHF TO UHF WIDEBAND AMPLIFIER RoHS: Compliant | 64102 |
|
$0.1240 / $0.4300 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT VHF TO UHF WIDEBAND AMPLIFIER RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1230 / $0.1320 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT VHF TO UHF WIDEBAND AMPLIFIER RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1230 / $0.1320 | Buy Now |
|
Bristol Electronics | 1847 |
|
RFQ | ||
|
Quest Components | 1477 |
|
$0.1904 / $0.9520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC5226A-4-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SC5226A-4-TL-E
onsemi
RF Transistor, NPN Single MCP, 10 V, 70 mA, fT = 7 GHz, SC-70 / MCP3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 / MCP3 | |
Package Description | LEAD FREE, MCP, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419AJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.07 A | |
Collector-Base Capacitance-Max | 1.2 pF | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7000 MHz |
This table gives cross-reference parts and alternative options found for 2SC5226A-4-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC5226A-4-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5226A-4-TL-E | RF Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | 2SC5226A-4-TL-E vs 2SC5226A-4-TL-E |
2SC5227A-4-TB-E | RF Transistor, NPN Single CP, 10 V, 70 mA, fT = 7 GHz, SC-59 / CP, 3000-REEL | onsemi | 2SC5226A-4-TL-E vs 2SC5227A-4-TB-E |