-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK7318
|
Newark | Gdt, 90V, 5Ka, 2 Terminal Smd, Product Range:2R-6 Series, Dc Breakover Voltage:90V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:700V Rohs Compliant: Yes |Yageo 2RL090M-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 800 |
|
$0.2250 | Buy Now |
DISTI #
29AH1773
|
Newark | Gdt, 90V, 5Ka, 2 Terminal Smd, Product Range:2R-6 Series, Dc Breakover Voltage:90V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:700V, Svhc:No Svhc (15-Jan-2019), Msl:Msl 1 - Unlimi Rohs Compliant: Yes |Yageo 2RL090M-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
57AK7319
|
Newark | Gdt, 90V, 5Ka, 2 Terminal Smd, Product Range:2R-6 Series, Dc Breakover Voltage:90V, Gdt Case Style:2 Terminal Smd, Impulse Discharge Current:5Ka, Impulse Sparkover Voltage:700V Rohs Compliant: Yes |Yageo 2RL090M-6 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2520 / $0.3280 | Buy Now |
DISTI #
YAG6758CT-ND
|
DigiKey | GDT 90V 5KA 2 POLE SMD REEL Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1060 In Stock |
|
$0.2785 / $0.7200 | Buy Now |
DISTI #
2RL090M-6
|
Avnet Americas | Gas Discharge Tube 1pF 5kA 90VDC Solder Pad 2-Pin SMD T/R - Tape and Reel (Alt: 2RL090M-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 61 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
57AK7318
|
Avnet Americas | Gas Discharge Tube 1pF 5kA 90VDC Solder Pad 2-Pin SMD T/R - Product that comes on tape, but is not reeled (Alt: 57AK7318) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Ammo Pack | 800 Partner Stock |
|
$0.5110 / $0.7700 | Buy Now |
DISTI #
603-2RL090M-6
|
Mouser Electronics | Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 5kA 90V 2 Electrode SMD RoHS: Compliant | 1828 |
|
$0.2780 / $0.7000 | Buy Now |
|
Future Electronics | GDT RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.2750 / $0.3050 | Buy Now |
DISTI #
2RL090M-6
|
Avnet Abacus | Gas Discharge Tube 1pF 5kA 90VDC Solder Pad 2-Pin SMD T/R (Alt: 2RL090M-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | GDT SMD 2R-6, 90V20% 5KA, REEL 1 | 1100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2RL090M-6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
2RL090M-6
YAGEO Corporation
Surge Protection Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Date Of Intro | 2018-11-05 | |
Samacsys Manufacturer | YAGEO | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | GAS DISCHARGE TUBE SUPPRESSOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 2RL090M-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2RL090M-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RL090M-5-SN | Surge Protection Circuit, | YAGEO Corporation | 2RL090M-6 vs 2RL090M-5-SN |
2RL090L-5 | Surge Protection Circuit, | YAGEO Corporation | 2RL090M-6 vs 2RL090L-5 |
2RL090M-5/B | Surge Protection Circuit, | YAGEO Corporation | 2RL090M-6 vs 2RL090M-5/B |
2RL090M-5-SST4.2 | Telecom Protection Circuit, | Pulse Electronics Corporation | 2RL090M-6 vs 2RL090M-5-SST4.2 |
2RL090M-5-ST5 | Gas Discharge Tube Suppressor, | Pulse Electronics Corporation | 2RL090M-6 vs 2RL090M-5-ST5 |
2RL090M-5/TR | Surge Protection Circuit, | YAGEO Corporation | 2RL090M-6 vs 2RL090M-5/TR |